Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA2U8M12W3-FCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12AM6153
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $183.850 |
| 5+ | $174.510 |
| 10+ | $165.160 |
| 25+ | $155.820 |
Price for:Each
Minimum: 1
Multiple: 1
$183.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoA2U8M12W3-FCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.12AM6153
MOSFET Module ConfigurationThreePack
Channel TypeN Channel
Continuous Drain Current Id180A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.0125ohm
Transistor Case StyleACEPACK 2
No. of Pins36Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.2V
Power Dissipation-
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
ThreePack
Continuous Drain Current Id
180A
Drain Source On State Resistance
0.0125ohm
No. of Pins
36Pins
Gate Source Threshold Voltage Max
4.2V
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
ACEPACK 2
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
