Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ACS108-6SN-TRCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel25M7514RL Cut Tape25M7514 |
| Your Part Number | |
| Technical Datasheet |
3,016 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.100 | $1.10 |
| Total Price | $1.10 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.100 |
| 50+ | $0.719 |
| 100+ | $0.499 |
| 250+ | $0.466 |
| 500+ | $0.379 |
| 1000+ | $0.372 |
| 2500+ | $0.364 |
| 5000+ | $0.356 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | ACS108-6SN-TRCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel25M7514RL Cut Tape25M7514 |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 600V |
| On State RMS Current | 800mA |
| Triac Case Style | SOT-223 |
| Gate Trigger Current Max (QI), Igt | 10mA |
| Gate Trigger Voltage Max | 1V |
| Peak Non Repetitive Surge Current | 7.3A |
| Peak Gate Power | - |
| Holding Current Max | 10mA |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| Peak On State Voltage | 1.3V |
| Thyristor Mounting | Surface Mount |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
0.8A, 600V overvoltage protected AC switch (ACS™). Common package tab connection supports connection of several alternating current switches on same cooling pad. Suitable for use with Alternating current on/off static switching in appliances and industrial control systems, driving low power high inductive or resistive loads like relay, valve, solenoid, dispenser, pump, fan, low power motor, door lock, air flow dumper, lamp.
- Enables equipment to meet IEC 61000-4-5 surge with overvoltage crowbar technology
- High noise immunity against static dV/dt and IEC 61000-4-4 burst
- Needs no external protection snubber or varistor
- Reduces component count by up to 80% and Interfaces directly with the microcontroller
- VCL gives headroom before clamping then crowbar action
Technical Specifications
| Peak Repetitive Off State Voltage | 600V |
|---|---|
| Triac Case Style | SOT-223 |
| Gate Trigger Voltage Max | 1V |
| Peak Gate Power | - |
| No. of Pins | 3Pins |
| Peak On State Voltage | 1.3V |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| On State RMS Current | 800mA |
|---|---|
| Gate Trigger Current Max (QI), Igt | 10mA |
| Peak Non Repetitive Surge Current | 7.3A |
| Holding Current Max | 10mA |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Surface Mount |
| MSL | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
