Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | AEK-AUD-C1D9031Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 29AJ3794 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $173.190 |
Price for:Each
Minimum: 1
Multiple: 1
$173.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | AEK-AUD-C1D9031Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 29AJ3794 |
| Technical Datasheet | |
| Silicon Manufacturer | STMicroelectronics |
| Silicon Core Number | SPC582B60E1, FDA903D |
| Kit Application Type | Audio |
| Application Sub Type | Acoustic Vehicle Alerting System |
| Kit Contents | AVAS Solution Eval Kit SPC582B60E1 & FDA903D |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Kit Application Type | Audio |
| Kit Contents | AVAS Solution Eval Kit SPC582B60E1 & FDA903D |
| SVHC | No SVHC (25-Jun-2025) |
| Silicon Core Number | SPC582B60E1, FDA903D |
|---|---|
| Application Sub Type | Acoustic Vehicle Alerting System |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
