Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAEK-POW-LDOV01JCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.54AK0021
Your Part Number
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.150 |
Price for:Each
Minimum: 1
Multiple: 1
$47.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAEK-POW-LDOV01JCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.54AK0021
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL99VR01JTR
Kit Application TypePower Management
Application Sub TypeLDO Voltage Regulators
Kit ContentsEvaluation Board L99VR01J
Product Range-
SVHCTo Be Advised
Product Overview
AEK-POW-LDOV01J is an evaluation board based on the L99VR01JTR. It can be used in several electronic applications such as microcontroller supplies, automotive display drivers, sensors, and infotainment processors. Due to its thermal performance up to 170°C, the device is suitable for electronic applications with high temperature environments and for applications that require stable power supplies.
- Eight selectable fixed output voltages: (0.8, 1.2, 1.5, 1.8, 2.5, 2.8, 3.3, and 5 V)
- Up to 200mA load current capability
- Enable pin, reset, watchdog, advanced thermal warning, in-short control, fast o/p discharge
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management
Kit Contents
Evaluation Board L99VR01J
SVHC
To Be Advised
Silicon Core Number
L99VR01JTR
Application Sub Type
LDO Voltage Regulators
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
