Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAEK-POW-LDOV02JCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.78AK2510
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.500 |
Price for:Each
Minimum: 1
Multiple: 1
$47.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAEK-POW-LDOV02JCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.78AK2510
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
Silicon Core NumberL99VR02J
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeLDO Voltage Regulators
Kit ContentsEvaluation Board L99VR02J
Product Range-
SVHCTo Be Advised
Product Overview
AEK-POW-LDOV02J is an automotive-grade LDO with configurable output voltage and diagnostic features based on L99VR02J. It can be used in several electronic applications such as microcontroller supplies, automotive display drivers, sensors, and infotainment processors. Due to its operating temperature range (Tj=-40°C to 175°C), the device is suitable for electronic applications with high temperature environments and for applications that require stable power supplies.
- Fixed output voltage(0.8, 1.2, 1.5, 1.8, 2.5, 2.8, 3.3, 5V) with up to 500mA load current capability
- Enable pin, reset, watchdog, advanced thermal warning with output overvoltage detection
- Features programmable short circuit output current (Ishort), fast output discharge
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board L99VR02J
SVHC
To Be Advised
Silicon Core Number
L99VR02J
Application Sub Type
LDO Voltage Regulators
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
