Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAVS10CBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99AC3833
Your Part Number
216 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $1.790 |
| 100+ | $1.690 |
| 500+ | $1.560 |
| 1000+ | $1.430 |
| 2500+ | $1.420 |
| 5000+ | $1.410 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoAVS10CBCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.99AC3833
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current8A
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt-
Gate Trigger Voltage Max-
Peak Non Repetitive Surge Current80A
Peak Gate Power-
Holding Current Max-
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.75V
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Gate Trigger Voltage Max
-
Peak Gate Power
-
No. of Pins
3Pins
Peak On State Voltage
1.75V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
8A
Gate Trigger Current Max (QI), Igt
-
Peak Non Repetitive Surge Current
80A
Holding Current Max
-
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
