
Need more?
| Quantity | Price |
|---|---|
| 1+ | $49.170 |
Product Information
Product Overview
B-L072Z-LRWAN1 is a LoRa®/Sigfox™ Discovery kit. This is a development tool to learn and develop solutions based on LoRa®, Sigfox™ and FSK/OOK technologies. This Discovery kit features the all-in-one CMWX1ZZABZ-091 open module by Murata. The module is powered by an STM32L072CZ microcontroller and SX1276 transceiver. The transceiver features the LoRa® long-range modem, providing ultra-long-range spread-spectrum communication and high interference immunity, minimizing current consumption. Since CMWX1ZZABZ-091 is an open module, the user has access to all STM32L072CZ peripherals such as ADC, 16-bit timer, LP-UART, I2C, SPI, and USB 2.0 FS (supporting BCD and LPM). The B-L072Z-LRWAN1 Discovery kit includes an ST-LINK/V2-1 embedded debug tool interface, LEDs, push-buttons, antenna, Arduino™ Uno V3 connectors and USB OTG connector in Micro-B format.
- CMWX1ZZABZ-091 LoRa®/Sigfox™ module (Murata), STM32L072CZ MCU, based on Arm® Cortex®-M0+ core
- 192Kbytes of flash memory, 20Kbytes of RAM, 20Kbytes of EEPROM
- Frequency range: 860MHz - 930MHz and 4-channel, 12bit ADC, 2×DAC, USB 2.0 FS
- 6-bit timers, LP-UART, I2C and SPI, Embedded SX1276 transceiver
- 157dB max link budget, +14dBm or +20dBm selectable output power, high sensitivity: down to -137dBm
- SMA and U.FL RF interface connectors, including 50 ohm SMA RF antenna, 7 LEDs
- 1 user and 1 reset push-buttons, Arduino™ Uno V3 connectors
- On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: mass storage
- 3 × AAA-type battery holder for standalone operation
- Support of a wide choice of IDEs including IAR™, Keil®, GCC-based IDEs, Arm® Mbed™
Technical Specifications
Discovery Development Board
STM32L072CZ, SX1276
Internet of Things (IoT)
-
STMicroelectronics
Internet of Things (IoT)
Discovery Dev Board STM32L072CZ
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
