
Need more?
| Quantity | Price |
|---|---|
| 1+ | $78.650 |
Product Information
Product Overview
B-L475E-IOT01A2 is a discovery kit for IoT node, multi-channel communication with STM32L4. It allows users to develop applications with direct connection to cloud servers. The discovery kit enables a wide diversity of applications by exploiting low-power communication, multiway sensing and Arm® Cortex® -M4 core-based STM32L4 series features. The support for Arduino Uno V3 and PMOD connectivity provides unlimited expansion capabilities with a large choice of specialized add-on boards. The ultra-low-power STM32L4 series MCUs based on Arm® Cortex®-M4 core with 1Mbyte of flash memory and 128Kbytes of SRAM, in LQFP100 package.
- 64Mbit Quad-SPI (Macronix) flash memory
- Bluetooth® V4.1 module (SPBTLE-RF)
- Sub-GHz (868MHz) low-power-programmable RF module (SPSGRF-868 or SPSGRF-915)
- 802.11 b/g/n compliant Wi-Fi® module from Inventek Systems (ISM43362-M3G-L44)
- Dynamic NFC tag based on M24SR with its printed NFC antenna
- 2 digital omnidirectional microphones (MP34DT01)
- Capacitive digital sensor for relative humidity and temperature (HTS221)
- High-performance 3-axis magnetometer (LIS3MDL), 3D accelerometer and 3D gyroscope (LSM6DSL)
- 260-1260 hPa absolute digital output barometer (LPS22HB), 2 push-buttons (user and reset)
- Time-of-flight and gesture-detection sensor (VL53L0X), USB OTG FS with micro-AB connector
Technical Specifications
STMicroelectronics
STM32
Internet of Things (IoT)
Cortex-M4F
Discovery Dev Board STM32L475VGT6, ST-LINK/V2-1 Debugger, STM32Cube S/W Libraries
No SVHC (25-Jun-2025)
32bit
Wireless Connectivity
ARM
STM32L475VGT6
-
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
