Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoB-L4S5I-IOT01ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81AH8793
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $105.170 |
Price for:Each
Minimum: 1
Multiple: 1
$105.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoB-L4S5I-IOT01ACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.81AH8793
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4
Silicon Core NumberSTM32L4S5VIT6
Kit ContentsIoT Discovery Kit STM32L4S5VIT6
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
B-L4S5I-IOT01A is a STM32L4+ Discovery kit IoT node, low-power wireless, BLE, NFC, Wi-Fi. With the B-L4S5I-IOT01A discovery kit for IoT node, users develop applications with direct connection to cloud servers. The Discovery kit enables a wide diversity of applications by exploiting low-power communication, multiway sensing and Arm® Cortex®-M4 core-based STM32L4+ Series features. The support for ARDUINO® Uno V3 and Pmod™ connectivity provides unlimited expansion capabilities with a large choice of specialized add-on boards.
- 64Mbit quad-SPI flash memory from Macronix™, Bluetooth® 4.1 module(SPBTLE-RF)
- 802.11 b/g/n compliant Wi-Fi® module (ISM43362-M3G-L44) from Inventek Systems
- Dynamic NFC tag based on ST25DV04K with its printed NFC antenna
- 2 digital omnidirectional microphones (MP34DT01) from STMicroelectronics
- Capacitive digital sensor for relative humidity and temperature (HTS221)
- High-performance 3-axis magnetometer (LIS3MDL), 3D accelerometer and 3D gyroscope (LSM6DSL)
- 260-1260hPa absolute digital output barometer (LPS22HB)
- Time-of-flight and gesture-detection sensor (VL53L0X) from STMicroelectronics
- Highly-secure solution (STSAFE-A110), 2 push-buttons (user and reset)
- USB OTG FS with Micro-AB connector, ARDUINO® Uno V3 expansion connector, Pmod™ expansion connector
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-M4
Kit Contents
IoT Discovery Kit STM32L4S5VIT6
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32L4S5VIT6
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
