Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoB-LVDS7-WSVGACopy
Newark Part No.13AM6170
Your Part Number
22 In Stock
Need more?
5 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
17 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $203.820 |
Price for:Each
Minimum: 1
Multiple: 1
$203.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoB-LVDS7-WSVGACopy
Newark Part No.13AM6170
Technical Datasheet
Accessory Type7" WSVGA TFT LCD Module
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
B-LVDS7-WSVGA is a LVDS TFT LCD module for STM32 boards.
- 7.0” display size
- Format: 1024 (RGB) × 600 pixels
- 16.7M display colors
- Overall dimension (W × H × D): 166.2 x 100.3 x 11mm
- Active area (W × H): 154.2144 × 85.92 mm
- IPS LCD type
- Super wide viewing direction
- LVDS interface mode
- Multitouch (five fingers) capacitive touch panel
- 3.3V power supply for LCD and touch panel, 5V power supply for backlight
Technical Specifications
Accessory Type
7" WSVGA TFT LCD Module
Product Range
-
For Use With
STMicroelectronics STM32MP257F-EV1 Evaluation Board, STM32MP257F-DK Discovery Kit
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
