Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoB-STLINK-VOLTCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.78AH1331
Your Part Number
38 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $47.050 |
Price for:Each
Minimum: 1
Multiple: 1
$47.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoB-STLINK-VOLTCopy
Manufacturer Standard Lead Time45 weeks
Newark Part No.78AH1331
Technical Datasheet
Accessory TypeInterface Board
FeaturesInput/Output Level Shifters for STM32 Debug SWD, SWV & JTAG Signals / Virtual COM Port(UART) Signals
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
B-STLINK-VOLT is a voltage adaptation board for STLINK-V3SET. This module can be enclosed directly in the original STLINK-V3SET casing when used as an STM32 debugging probe (JTAG/SWD/SWV/VCP) through the STDC14 connector. It can be inserted also between the STLINK-V3SET main board (MB1441) and its baseline adapter board (MB1440) when providing access to bridge signals and other connectors.
- 1.65V to 3.3V voltage adapter board for STLINK-V3SET
- Input/output level shifters for STM32 debug SWD, SWV and JTAG signals
- Input/output level shifters for VCP Virtual COM port (UART) signals
- Input/output level shifters for the bridge (SPI/UART/I2C/CAN/GPIOs) signals
- Closed casing when using the STDC14 connector (STM32 SWD, SWV and VCP)
- Compatible with the STLINK-V3SET adapter board (MB1440) for STM32 microcontrollers JTAG and bridge
- Operating temperature range from 0°C to 50°C
Technical Specifications
Accessory Type
Interface Board
Features
Input/Output Level Shifters for STM32 Debug SWD, SWV & JTAG Signals / Virtual COM Port(UART) Signals
SVHC
No SVHC (25-Jun-2025)
For Use With
STMicroelectronics STLINK-V3SET In-Circuit Debugger / Programmer Board
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
