Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAL-CC25-01D3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel45AC6364RL
Cut Tape45AC6364
Your Part Number
4,185 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.641 | $0.64 |
| Total Price | $0.64 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.641 |
| 50+ | $0.429 |
| 100+ | $0.394 |
| 250+ | $0.353 |
| 500+ | $0.335 |
| 1000+ | $0.333 |
| 2500+ | $0.311 |
| 5000+ | $0.287 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAL-CC25-01D3Copy
Manufacturer Standard Lead Time30 weeks
Newark Part No.
Re-Reel45AC6364RL
Cut Tape45AC6364
Technical Datasheet
Balun MountingSMD
Impedance - Unbalanced / Balanced50ohm
Insertion Loss0.66dB
Phase Difference-
Balun Case StyleCSP
Frequency Min2.379GHz
Frequency Max2.507GHz
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Balun Mounting
SMD
Insertion Loss
0.66dB
Balun Case Style
CSP
Frequency Max
2.507GHz
SVHC
No SVHC (17-Dec-2015)
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
-
Frequency Min
2.379GHz
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
