Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAL-NRF02D3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel98Y2090RL
Cut Tape98Y2090
Your Part Number
6,940 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.316 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.316 |
| 50+ | $0.270 |
| 100+ | $0.249 |
| 250+ | $0.211 |
| 500+ | $0.184 |
| 1000+ | $0.170 |
| 2500+ | $0.166 |
| 5000+ | $0.163 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAL-NRF02D3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel98Y2090RL
Cut Tape98Y2090
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Insertion Loss1.9dB
Phase Difference-
Balun Case StyleFlip-Chip
Frequency Min2.4kHz
Frequency Max2.54kHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
50 ohm nominal input/conjugate match balun to nRF51822-CEAA with integrated harmonic filter.
- Low insertion loss
- Low amplitude imbalance
- Low phase imbalance
- High RF performance
- RF BOM and area reduction
- Uses STMicroelectronics IPD technology on non-conductive glass substrate, optimizes RF performance
- Tested and approved by Nordic Semiconductor in the nRFgo modules
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
-
Frequency Min
2.4kHz
Product Range
-
Insertion Loss
1.9dB
Balun Case Style
Flip-Chip
Frequency Max
2.54kHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
