Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALF-NRF01D3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel98Y2091RL
Cut Tape98Y2091
Your Part Number
8,920 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.470 | $2.35 |
| Total Price | $2.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.470 |
| 10+ | $0.434 |
| 15+ | $0.429 |
| 25+ | $0.422 |
| 50+ | $0.405 |
| 125+ | $0.368 |
| 250+ | $0.324 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALF-NRF01D3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel98Y2091RL
Cut Tape98Y2091
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Insertion Loss1.35dB
Phase Difference-
Balun Case StyleFlip-Chip
Frequency Min2.4GHz
Frequency Max2.54GHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Phase Difference
-
Frequency Min
2.4GHz
Product Range
-
Insertion Loss
1.35dB
Balun Case Style
Flip-Chip
Frequency Max
2.54GHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
