Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BALF-NRG-02J5Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel84AC0873RL Cut Tape84AC0873 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.433 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.433 |
| 10+ | $0.342 |
| 15+ | $0.339 |
| 25+ | $0.335 |
| 50+ | $0.327 |
| 125+ | $0.318 |
| 250+ | $0.281 |
| 500+ | $0.263 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BALF-NRG-02J5Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | Re-Reel84AC0873RL Cut Tape84AC0873 |
| Technical Datasheet | |
| Impedance - Unbalanced / Balanced | 50ohm |
| Insertion Loss | 1.35dB |
| Phase Difference | - |
| Balun Case Style | Flip-Chip |
| Frequency Min | 2.4GHz |
| Frequency Max | 2.5GHz |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Impedance - Unbalanced / Balanced | 50ohm |
|---|---|
| Phase Difference | - |
| Frequency Min | 2.4GHz |
| Product Range | - |
| Insertion Loss | 1.35dB |
|---|---|
| Balun Case Style | Flip-Chip |
| Frequency Max | 2.5GHz |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
