Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALF-SPI2-01D3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK4287
Re-Reel38AC0711RL
Cut Tape38AC0711
Your Part Number
14,971 In Stock
10,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.552 | $2.76 |
| Total Price | $2.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.552 |
| 10+ | $0.506 |
| 15+ | $0.498 |
| 25+ | $0.490 |
| 50+ | $0.465 |
| 125+ | $0.422 |
| 250+ | $0.370 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.275 |
| 15000+ | $0.270 |
| 25000+ | $0.264 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBALF-SPI2-01D3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel86AK4287
Re-Reel38AC0711RL
Cut Tape38AC0711
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm
Balun MountingSMD
Insertion Loss1.7dB
Phase Difference-
Balun Case StyleFlip-Chip
Frequency Min868MHz
Frequency Max927MHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm
Insertion Loss
1.7dB
Balun Case Style
Flip-Chip
Frequency Max
927MHz
SVHC
No SVHC (25-Jun-2025)
Balun Mounting
SMD
Phase Difference
-
Frequency Min
868MHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
