Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAR43FILMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel72K5954RL
Cut Tape72K5954
Product RangeBAR43 Series
Your Part Number
18,979 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.266 | $1.33 |
| Total Price | $1.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.266 |
| 10+ | $0.166 |
| 15+ | $0.151 |
| 25+ | $0.136 |
| 50+ | $0.122 |
| 125+ | $0.106 |
| 250+ | $0.094 |
| 500+ | $0.081 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAR43FILMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel72K5954RL
Cut Tape72K5954
Product RangeBAR43 Series
Technical Datasheet
Repetitive Peak Reverse Voltage30V
Average Forward Current100mA
Diode ConfigurationSingle
Diode Case StyleSOT-23
No. of Pins3Pins
Forward Voltage Max330mV
Forward Surge Current750mA
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBAR43 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
30V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
750mA
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
100mA
Diode Case Style
SOT-23
Forward Voltage Max
330mV
Operating Temperature Max
150°C
Product Range
BAR43 Series
SVHC
No SVHC (25-Jun-2025)
Alternatives for BAR43FILM
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
