Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAS70JFILMCopy
Newark Part No.07X1757
Product RangeBAS70
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 3000+ | $0.036 |
| 6000+ | $0.035 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$108.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAS70JFILMCopy
Newark Part No.07X1757
Product RangeBAS70
Technical Datasheet
Diode Configuration-
Repetitive Peak Reverse Voltage70V
Average Forward Current70mA
Forward Voltage Max410mV
Forward Surge Current1A
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAS70
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
-
Average Forward Current
70mA
Forward Surge Current
1A
Diode Case Style
SOD-323
Reverse Recovery Time
-
Product Range
BAS70
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
70V
Forward Voltage Max
410mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Alternatives for BAS70JFILM
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
