Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT20JFILMCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel07X1758
Re-Reel58M3979RL
Cut Tape58M3979
Product RangeBAT20
Your Part Number
7,928 In Stock
3,040 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.403 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.403 |
| 50+ | $0.209 |
| 100+ | $0.176 |
| 250+ | $0.158 |
| 500+ | $0.139 |
| 1000+ | $0.127 |
| 2500+ | $0.125 |
| 5000+ | $0.122 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.092 |
| 9000+ | $0.090 |
| 15000+ | $0.088 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT20JFILMCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel07X1758
Re-Reel58M3979RL
Cut Tape58M3979
Product RangeBAT20
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage23V
Average Forward Current1A
Forward Voltage Max620mV
Forward Surge Current5A
Operating Temperature Max150°C
Diode Case StyleMiniDIP
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAT20
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
1A
Forward Surge Current
5A
Diode Case Style
MiniDIP
Reverse Recovery Time
-
Product Range
BAT20
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
23V
Forward Voltage Max
620mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
