Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT48JFILMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05X9523
Product RangeBAT48
Your Part Number
10,835 In Stock
19,960 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.432 |
| 10+ | $0.273 |
| 100+ | $0.177 |
| 500+ | $0.135 |
| 1000+ | $0.132 |
| 2500+ | $0.130 |
| 10000+ | $0.127 |
| 25000+ | $0.124 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBAT48JFILMCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.05X9523
Product RangeBAT48
Technical Datasheet
Diode Configuration-
Repetitive Peak Reverse Voltage40V
Average Forward Current350mA
Forward Voltage Max900mV
Forward Surge Current2A
Operating Temperature Max150°C
Diode Case StyleSOD-323
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingSurface Mount
Product RangeBAT48
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
-
Average Forward Current
350mA
Forward Surge Current
2A
Diode Case Style
SOD-323
Reverse Recovery Time
-
Product Range
BAT48
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
900mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Alternatives for BAT48JFILM
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
