Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBD681Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.64AH2630
Your Part Number
36,062 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.980 |
| 10+ | $1.000 |
| 100+ | $0.738 |
| 500+ | $0.587 |
| 1000+ | $0.526 |
| 2500+ | $0.406 |
| 10000+ | $0.401 |
| 25000+ | $0.395 |
Price for:Each
Minimum: 1
Multiple: 1
$1.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBD681Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.64AH2630
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo100V
Collector Emitter Voltage Max100V
Continuous Collector Current4A
Transition Frequency-
Power Dissipation Pd40W
DC Collector Current4A
Power Dissipation40W
RF Transistor CaseSOT-32
No. of Pins3Pins
Transistor Case StyleSOT-32
DC Current Gain hFE750hFE
Transistor MountingThrough Hole
DC Current Gain hFE Min750hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
100V
Transition Frequency
-
DC Collector Current
4A
RF Transistor Case
SOT-32
Transistor Case Style
SOT-32
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
4A
Power Dissipation Pd
40W
Power Dissipation
40W
No. of Pins
3Pins
DC Current Gain hFE
750hFE
DC Current Gain hFE Min
750hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for BD681
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
