Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBDX33CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.95M8994
Your Part Number
1,183 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.160 |
| 100+ | $0.758 |
| 500+ | $0.597 |
| 1000+ | $0.510 |
| 2500+ | $0.444 |
| 10000+ | $0.377 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBDX33CCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.95M8994
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd70W
Transition Frequency-
Continuous Collector Current10A
DC Collector Current10A
Power Dissipation70W
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE750hFE
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Operating Temperature Max150°C
DC Current Gain hFE Min750hFE
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Transition Frequency
-
DC Collector Current
10A
RF Transistor Case
TO-220
DC Current Gain hFE
750hFE
Transistor Mounting
Through Hole
DC Current Gain hFE Min
750hFE
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
100V
Power Dissipation Pd
70W
Continuous Collector Current
10A
Power Dissipation
70W
No. of Pins
3Pins
Transistor Case Style
TO-220
Operating Temperature Max
150°C
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for BDX33C
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
