Print Page
Image is for illustrative purposes only. Please refer to product description.

139 In Stock
Need more?
43 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
96 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1.490 |
| 10+ | $0.758 |
| 100+ | $0.660 |
| 500+ | $0.533 |
| 1000+ | $0.492 |
| 2500+ | $0.459 |
| 10000+ | $0.392 |
Price for:Each
Minimum: 1
Multiple: 1
$1.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBDX53BCopy
Newark Part No.25M7710
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max80V
Collector Emitter Voltage V(br)ceo80V
Power Dissipation Pd60W
Continuous Collector Current8A
Transition Frequency-
DC Collector Current8A
Power Dissipation60W
RF Transistor CaseTO-220
No. of Pins3Pins
DC Current Gain hFE750hFE
Transistor Case StyleTO-220
Transistor MountingThrough Hole
DC Current Gain hFE Min750hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BDX53B is a NPN complementary power Darlington Transistor manufactured in Planar Base Island technology. It offers monolithic Darlington configuration with integrated anti-parallel collector-emitter diode.
- Good hFE linearity
- High fT frequency
Applications
Industrial, Power Management, Audio
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
80V
Continuous Collector Current
8A
DC Collector Current
8A
RF Transistor Case
TO-220
DC Current Gain hFE
750hFE
Transistor Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage Max
80V
Power Dissipation Pd
60W
Transition Frequency
-
Power Dissipation
60W
No. of Pins
3Pins
Transistor Case Style
TO-220
DC Current Gain hFE Min
750hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for BDX53B
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
