Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-M2SACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel28AK6509RL
Cut Tape28AK6509
Your Part Number
1,000 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.150 | $13.15 |
| Total Price | $13.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.150 |
| 50+ | $11.050 |
| 100+ | $10.300 |
| 250+ | $9.860 |
| 500+ | $9.550 |
| 1000+ | $9.360 |
| 2500+ | $9.170 |
| 5000+ | $8.980 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBLUENRG-M2SACopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel28AK6509RL
Cut Tape28AK6509
Technical Datasheet
Bluetooth VersionBluetooth 5.2
Bluetooth Class-
InterfacesI2C, UART
Receiver Sensitivity Rx-85 dBm
Supply Voltage Range1.7 V to 3.6 V
Supply Voltage Range1.7 V to 3.6 V
Operating Temperature Range-40 °C to 85 °C
CertificationsCE, FCC, IC, KC, SRRC, WPC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Bluetooth Version
Bluetooth 5.2
Interfaces
I2C, UART
Supply Voltage Range
1.7 V to 3.6 V
Operating Temperature Range
-40 °C to 85 °C
Product Range
-
Bluetooth Class
-
Receiver Sensitivity Rx
-85 dBm
Supply Voltage Range
1.7 V to 3.6 V
Certifications
CE, FCC, IC, KC, SRRC, WPC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
