Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BTA06-600BWRGCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 05M4670 |
| Your Part Number | |
| Technical Datasheet |
28,964 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 10+ | $1.630 |
| 100+ | $1.050 |
| 500+ | $0.809 |
| 1000+ | $0.755 |
| 2500+ | $0.710 |
| 10000+ | $0.630 |
Price for:Each
Minimum: 1
Multiple: 1
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BTA06-600BWRGCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 05M4670 |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 600V |
| On State RMS Current | 6A |
| Triac Case Style | - |
| Gate Trigger Voltage Max | 1.5V |
| Gate Trigger Current Max (QI), Igt | 50mA |
| Peak Non Repetitive Surge Current | 60A |
| Peak Gate Power | 1W |
| Holding Current Max | 50mA |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| Peak On State Voltage | 1.55V |
| Thyristor Mounting | Through Hole |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Peak Repetitive Off State Voltage | 600V |
|---|---|
| Triac Case Style | - |
| Gate Trigger Current Max (QI), Igt | 50mA |
| Peak Gate Power | 1W |
| No. of Pins | 3Pins |
| Peak On State Voltage | 1.55V |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| On State RMS Current | 6A |
|---|---|
| Gate Trigger Voltage Max | 1.5V |
| Peak Non Repetitive Surge Current | 60A |
| Holding Current Max | 50mA |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Through Hole |
| MSL | - |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
