Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA10-600BRGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25M7852
Your Part Number
52 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 10+ | $1.090 |
| 100+ | $0.998 |
| 500+ | $0.825 |
| 1000+ | $0.769 |
| 2500+ | $0.740 |
| 10000+ | $0.707 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA10-600BRGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.25M7852
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current10A
Triac Case StyleTO-220AB
Gate Trigger Voltage Max1.5V
Gate Trigger Current Max (QI), Igt50mA
Peak Non Repetitive Surge Current100A
Holding Current Max50mA
Peak Gate Power1W
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Gate Trigger Current Max (QI), Igt
50mA
Holding Current Max
50mA
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
10A
Gate Trigger Voltage Max
1.5V
Peak Non Repetitive Surge Current
100A
Peak Gate Power
1W
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
