Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA25-800B
Newark Part No.51AC8905
Product RangeSnubberless BTA25
Your Part Number
311 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.320 |
| 10+ | $5.580 |
| 25+ | $5.290 |
| 50+ | $4.990 |
| 100+ | $4.690 |
| 250+ | $4.420 |
| 500+ | $4.350 |
Price for:Each
Minimum: 1
Multiple: 1
$9.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA25-800B
Newark Part No.51AC8905
Product RangeSnubberless BTA25
Peak Repetitive Off State Voltage800V
On State RMS Current25A
Triac Case StyleRD-91
Gate Trigger Voltage Max1.3V
Gate Trigger Current Max (QI), Igt100mA
Peak Non Repetitive Surge Current250A
Peak Gate Power1W
Holding Current Max80mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingPanel
Product RangeSnubberless BTA25
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
RD-91
Gate Trigger Current Max (QI), Igt
100mA
Peak Gate Power
1W
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
Snubberless BTA25
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
25A
Gate Trigger Voltage Max
1.3V
Peak Non Repetitive Surge Current
250A
Holding Current Max
80mA
Operating Temperature Max
125°C
Thyristor Mounting
Panel
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability