Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BTA26-800CWRGCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 32R8754 |
| Your Part Number | |
| Technical Datasheet |
315 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.920 |
| 10+ | $4.120 |
| 25+ | $3.320 |
| 50+ | $2.510 |
| 100+ | $2.290 |
| 250+ | $2.070 |
| 500+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$4.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BTA26-800CWRGCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 32R8754 |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 800V |
| On State RMS Current | 25A |
| Triac Case Style | TOP-3 |
| Gate Trigger Voltage Max | 1.3V |
| Gate Trigger Current Max (QI), Igt | 35mA |
| Peak Non Repetitive Surge Current | 250A |
| Peak Gate Power | - |
| Holding Current Max | 50mA |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| Peak On State Voltage | 1.55V |
| Thyristor Mounting | Through Hole |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
25A standard and Snubberless™ triac suitable for general purpose mains power AC switching. Applications include the ON/OFF function in applications such as static relays, heating regulation, induction motor starting circuits, etc or for phase control operation in light dimmers, motor speed controllers and similar.
- Especially recommended for use on inductive loads due to their high commutation performances
- Suitable for general purpose mains power AC switching
- BTA series provides an insulated tab (rated at 2500VRMS)
Technical Specifications
| Peak Repetitive Off State Voltage | 800V |
|---|---|
| Triac Case Style | TOP-3 |
| Gate Trigger Current Max (QI), Igt | 35mA |
| Peak Gate Power | - |
| No. of Pins | 3Pins |
| Peak On State Voltage | 1.55V |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| On State RMS Current | 25A |
|---|---|
| Gate Trigger Voltage Max | 1.3V |
| Peak Non Repetitive Surge Current | 250A |
| Holding Current Max | 50mA |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Through Hole |
| MSL | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
