Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA40-600BCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.72K7159
Your Part Number
16,744 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.640 |
| 10+ | $8.030 |
| 25+ | $7.590 |
| 50+ | $7.150 |
| 100+ | $6.710 |
| 250+ | $6.250 |
| 500+ | $5.790 |
Price for:Each
Minimum: 1
Multiple: 1
$11.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTA40-600BCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.72K7159
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current40A
Triac Case StyleRD-91
Gate Trigger Current Max (QI), Igt50mA
Gate Trigger Voltage Max1.5V
Peak Non Repetitive Surge Current400A
Peak Gate Power1W
Holding Current Max80mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingPanel
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
RD-91
Gate Trigger Voltage Max
1.5V
Peak Gate Power
1W
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
40A
Gate Trigger Current Max (QI), Igt
50mA
Peak Non Repetitive Surge Current
400A
Holding Current Max
80mA
Operating Temperature Max
125°C
Thyristor Mounting
Panel
MSL
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
