Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BTA41-700BRGCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 24M0819 |
| Your Part Number | |
| Technical Datasheet |
867 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.280 |
| 10+ | $8.020 |
| 25+ | $6.750 |
| 50+ | $5.490 |
| 100+ | $5.070 |
| 250+ | $4.650 |
| 500+ | $4.560 |
Price for:Each
Minimum: 1
Multiple: 1
$9.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BTA41-700BRGCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 24M0819 |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 700V |
| On State RMS Current | 40A |
| Triac Case Style | TOP-3 |
| Gate Trigger Voltage Max | 1.5V |
| Gate Trigger Current Max (QI), Igt | 50mA |
| Peak Non Repetitive Surge Current | 400A |
| Holding Current Max | 80mA |
| Peak Gate Power | 1W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| Peak On State Voltage | 1.8V |
| Thyristor Mounting | Through Hole |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- 800V and 600V, 40A standard Triac in TOP3 isolated package suitable for general purpose AC switching
- High current triac
- Low thermal resistance
- UL1557 recognized
- UL-94, V0 flammability package resin compliance
Technical Specifications
| Peak Repetitive Off State Voltage | 700V |
|---|---|
| Triac Case Style | TOP-3 |
| Gate Trigger Current Max (QI), Igt | 50mA |
| Holding Current Max | 80mA |
| No. of Pins | 3Pins |
| Peak On State Voltage | 1.8V |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| On State RMS Current | 40A |
|---|---|
| Gate Trigger Voltage Max | 1.5V |
| Peak Non Repetitive Surge Current | 400A |
| Peak Gate Power | 1W |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Through Hole |
| MSL | - |
Technical Docs (2)
Alternatives for BTA41-700BRG
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
