Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BTA41-800BRGCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 76K1282 |
| Your Part Number | |
| Technical Datasheet |
5,400 In Stock
17,538 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.180 |
| 10+ | $4.900 |
| 25+ | $4.560 |
| 50+ | $4.200 |
| 100+ | $3.850 |
| 250+ | $3.780 |
| 500+ | $3.700 |
Price for:Each
Minimum: 1
Multiple: 1
$6.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BTA41-800BRGCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 76K1282 |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 800V |
| On State RMS Current | 40A |
| Triac Case Style | TOP-3 |
| Gate Trigger Current Max (QI), Igt | 50mA |
| Gate Trigger Voltage Max | 1.5V |
| Peak Non Repetitive Surge Current | 400A |
| Holding Current Max | 80mA |
| Peak Gate Power | 1W |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| Peak On State Voltage | 1.55V |
| Thyristor Mounting | Through Hole |
| Product Range | - |
| MSL | MSL 2 - 1 year |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The BTA41-800BRG is a 3-pin Standard Insulated TRIAC for general purpose AC switching and can be used as ON/OFF function. The BTA series TRIAC provides voltage insulated tab by using an internal ceramic pad.
- High commutation performance
- Low thermal resistance with clip bonding
- High current operation
Technical Specifications
| Peak Repetitive Off State Voltage | 800V |
|---|---|
| Triac Case Style | TOP-3 |
| Gate Trigger Voltage Max | 1.5V |
| Holding Current Max | 80mA |
| No. of Pins | 3Pins |
| Peak On State Voltage | 1.55V |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| On State RMS Current | 40A |
|---|---|
| Gate Trigger Current Max (QI), Igt | 50mA |
| Peak Non Repetitive Surge Current | 400A |
| Peak Gate Power | 1W |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Through Hole |
| MSL | MSL 2 - 1 year |
Technical Docs (3)
Alternatives for BTA41-800BRG
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
