Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BTB16-600CWRGCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 25M7881 |
| Your Part Number | |
| Technical Datasheet |
839 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 10+ | $1.640 |
| 100+ | $1.060 |
| 500+ | $0.883 |
| 1000+ | $0.824 |
| 2500+ | $0.776 |
| 10000+ | $0.691 |
Price for:Each
Minimum: 1
Multiple: 1
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BTB16-600CWRGCopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 25M7881 |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 600V |
| On State RMS Current | 16A |
| Triac Case Style | TO-220AB |
| Gate Trigger Voltage Max | 1.3V |
| Gate Trigger Current Max (QI), Igt | 35mA |
| Peak Non Repetitive Surge Current | 160A |
| Peak Gate Power | - |
| Holding Current Max | 35mA |
| No. of Pins | 3Pins |
| Operating Temperature Max | 125°C |
| Peak On State Voltage | 1.55V |
| Thyristor Mounting | Through Hole |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- 600V, 16A Snubberless™ triac in 3 pin TO-220AB package
- Medium current triac
- Low thermal resistance with clip bonding
- Very high commutation (3Q) capability
- Suitable for general purpose mains power AC switching
- Suitable for phase control operations in light dimmers and appliance motors speed controllers
- Recommended for use on inductive loads because of their high commutation performance
- 35mA Snubberless™ sensitivity
Technical Specifications
| Peak Repetitive Off State Voltage | 600V |
|---|---|
| Triac Case Style | TO-220AB |
| Gate Trigger Current Max (QI), Igt | 35mA |
| Peak Gate Power | - |
| No. of Pins | 3Pins |
| Peak On State Voltage | 1.55V |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
| On State RMS Current | 16A |
|---|---|
| Gate Trigger Voltage Max | 1.3V |
| Peak Non Repetitive Surge Current | 160A |
| Holding Current Max | 35mA |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Through Hole |
| MSL | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
