Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTB41-800BRGCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.05X9548
Your Part Number
142 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.330 |
| 10+ | $3.900 |
| 25+ | $3.640 |
| 50+ | $3.390 |
| 100+ | $3.140 |
| 250+ | $3.080 |
| 500+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$6.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBTB41-800BRGCopy
Manufacturer Standard Lead Time53 weeks
Newark Part No.05X9548
Technical Datasheet
Peak Repetitive Off State Voltage800V
On State RMS Current41A
Triac Case StyleTOP-3
Gate Trigger Current Max (QI), Igt50mA
Gate Trigger Voltage Max1.3V
Peak Non Repetitive Surge Current400A
Peak Gate Power-
Holding Current Max80mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.55V
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 800V, 41A standard triac in pin TOP-3 package
- High current TRIAC
- Low thermal resistance with clip bonding
- High commutation capability
- Suitable for phase control operations in light dimmers, motor speed controllers, and similar
- Used for on/off function in static relays, heating regulation, induction motor starting circuits
- Suitable for general purpose AC switching
- 50mA standard sensitivity
Technical Specifications
Peak Repetitive Off State Voltage
800V
Triac Case Style
TOP-3
Gate Trigger Voltage Max
1.3V
Peak Gate Power
-
No. of Pins
3Pins
Peak On State Voltage
1.55V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
On State RMS Current
41A
Gate Trigger Current Max (QI), Igt
50mA
Peak Non Repetitive Surge Current
400A
Holding Current Max
80mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
