Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW04-376BCopy
Newark Part No.67T1044
Product RangeBZW04
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW04-376BCopy
Newark Part No.67T1044
Product RangeBZW04
Technical Datasheet
Product RangeBZW04
TVS PolarityBidirectional
Reverse Standoff Voltage376V
Clamping Voltage Max776V
Diode Case StyleDO-15
No. of Pins2Pins
Minimum Breakdown Voltage418V
Maximum Breakdown Voltage418V
Peak Pulse Power Dissipation400W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (21-Jan-2025)
Alternatives for BZW04-376B
1 Product Found
Technical Specifications
Product Range
BZW04
Reverse Standoff Voltage
376V
Diode Case Style
DO-15
Minimum Breakdown Voltage
418V
Peak Pulse Power Dissipation
400W
Diode Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
776V
No. of Pins
2Pins
Maximum Breakdown Voltage
418V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
