Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW06-28BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.27AC1197
Product RangeTransil
Your Part Number
349 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.563 |
| 10+ | $0.437 |
| 100+ | $0.282 |
| 500+ | $0.235 |
| 1000+ | $0.160 |
Price for:Each
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW06-28BCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.27AC1197
Product RangeTransil
Technical Datasheet
Product RangeTransil
TVS PolarityBidirectional
Reverse Standoff Voltage28.2V
Clamping Voltage Max59V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage31.4V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil
Reverse Standoff Voltage
28.2V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
31.4V
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
59V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Alternatives for BZW06-28B
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
