Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW06-33Copy
Newark Part No.99AC3871
Product RangeTransil BZW06
Your Part Number
1,119 In Stock
| Quantity | Price |
|---|---|
| 5+ | $0.476 |
| 10+ | $0.417 |
| 100+ | $0.294 |
| 500+ | $0.241 |
Price for:Each
Minimum: 5
Multiple: 5
$2.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW06-33Copy
Newark Part No.99AC3871
Product RangeTransil BZW06
Technical Datasheet
Product RangeTransil BZW06
TVS PolarityUnidirectional
Reverse Standoff Voltage33V
Clamping Voltage Max69.7V
Diode Case StyleDO-204AC
No. of Pins2Pins
Minimum Breakdown Voltage-
Maximum Breakdown Voltage37.1V
Peak Pulse Power Dissipation600W
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil BZW06
Reverse Standoff Voltage
33V
Diode Case Style
DO-204AC
Minimum Breakdown Voltage
-
Peak Pulse Power Dissipation
600W
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
69.7V
No. of Pins
2Pins
Maximum Breakdown Voltage
37.1V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
