Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW50-12BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.48P5705
Product RangeBZW50
Your Part Number
43 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.500 |
| 10+ | $3.100 |
| 100+ | $2.450 |
| 500+ | $2.380 |
| 1000+ | $2.280 |
| 2500+ | $2.250 |
| 5000+ | $2.210 |
Price for:Each
Minimum: 1
Multiple: 1
$4.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoBZW50-12BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.48P5705
Product RangeBZW50
Technical Datasheet
Product RangeBZW50
TVS PolarityBidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max22V
Diode Case StyleAxial Leaded
No. of Pins2Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage13.3V
Peak Pulse Power Dissipation5kW
Operating Temperature Max175°C
Diode MountingThrough Hole
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Transil BZW50 series Transient Voltage Surge Suppressor Diode provides high overvoltage protection by clamping action. Its instantaneous response to transient over voltages makes it particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied ICs.
- 5000W at 10/1000µs Peak pulse power
- Low clamping factor
- Fast response time
- 10 to 180V Stand-off voltage range
- Unidirectional and bidirectional types
Applications
Power Management, Industrial
Technical Specifications
Product Range
BZW50
Reverse Standoff Voltage
12V
Diode Case Style
Axial Leaded
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
5kW
Diode Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
22V
No. of Pins
2Pins
Maximum Breakdown Voltage
13.3V
Operating Temperature Max
175°C
Qualification
-
Technical Docs (3)
Alternatives for BZW50-12B
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
