Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BZW50-82BCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 48P5724 |
| Product Range | BZW50 |
| Your Part Number | |
| Technical Datasheet |
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.990 |
| 10+ | $2.300 |
| 100+ | $2.110 |
| 500+ | $1.960 |
| 1000+ | $1.860 |
| 2500+ | $1.830 |
| 5000+ | $1.800 |
Price for:Each
Minimum: 1
Multiple: 1
$3.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | BZW50-82BCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 48P5724 |
| Product Range | BZW50 |
| Technical Datasheet | |
| Product Range | BZW50 |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 82V |
| Clamping Voltage Max | 145V |
| Diode Case Style | Axial Leaded |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 91V |
| Maximum Breakdown Voltage | 91V |
| Peak Pulse Power Dissipation | 5kW |
| Operating Temperature Max | 175°C |
| Diode Mounting | Through Hole |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The Transil BZW50 series Transient Voltage Surge Suppressor Diode provides high overvoltage protection by clamping action. Its instantaneous response to transient over voltages makes it particularly suited to protect voltage sensitive devices such as MOS Technology and low voltage supplied ICs.
- 5000W at 10/1000µs Peak pulse power
- Low clamping factor
- Fast response time
- 10 to 180V Stand-off voltage range
- Unidirectional and bidirectional types
Applications
Power Management, Industrial
Technical Specifications
| Product Range | BZW50 |
|---|---|
| Reverse Standoff Voltage | 82V |
| Diode Case Style | Axial Leaded |
| Minimum Breakdown Voltage | 91V |
| Peak Pulse Power Dissipation | 5kW |
| Diode Mounting | Through Hole |
| SVHC | No SVHC (25-Jun-2025) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 145V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 91V |
| Operating Temperature Max | 175°C |
| Qualification | - |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
