Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoCLT03-1SC3Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.31AJ4816
Your Part Number
1,649 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 10+ | $1.160 |
| 25+ | $1.020 |
| 50+ | $0.874 |
| 100+ | $0.820 |
| 250+ | $0.780 |
| 500+ | $0.647 |
| 1000+ | $0.591 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoCLT03-1SC3Copy
Manufacturer Standard Lead Time53 weeks
Newark Part No.31AJ4816
Technical Datasheet
IC FunctionCurrent Limiter
Supply Voltage Min-
Supply Voltage Max60V
IC Package TypeSOT-23
No. of Pins8Pins
Operating Temperature Min-30°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Current Limiter
Supply Voltage Max
60V
No. of Pins
8Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
-
IC Package Type
SOT-23
Operating Temperature Min
-30°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
