Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoCLT3-4BT6-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel45Y4798
Re-Reel68AH9358RL
Cut Tape68AH9358
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.860 | $14.30 |
| Total Price | $14.30 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $2.860 |
| 10+ | $1.960 |
| 15+ | $1.890 |
| 25+ | $1.810 |
| 50+ | $1.710 |
| 125+ | $1.600 |
| 250+ | $1.510 |
| 500+ | $1.430 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.220 |
| 7500+ | $1.160 |
| 12500+ | $1.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoCLT3-4BT6-TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel45Y4798
Re-Reel68AH9358RL
Cut Tape68AH9358
Technical Datasheet
IC FunctionOvervoltage Protector
Supply Voltage Min10V
Supply Voltage Max30V
IC Package TypeTSSOP
No. of Pins20Pins
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Overvoltage Protector
Supply Voltage Max
30V
No. of Pins
20Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
10V
IC Package Type
TSSOP
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
