Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | DB3Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel89K1258RL Cut Tape89K1258 |
| Your Part Number | |
| Technical Datasheet |
11,354 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.293 | $0.29 |
| Total Price | $0.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.293 |
| 50+ | $0.201 |
| 100+ | $0.149 |
| 250+ | $0.146 |
| 500+ | $0.143 |
| 1000+ | $0.140 |
| 2500+ | $0.138 |
| 5000+ | $0.134 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | DB3Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel89K1258RL Cut Tape89K1258 |
| Technical Datasheet | |
| Breakover Voltage Min | 28V |
| Breakover Voltage Max | 36V |
| Breakover Current Max | 50µA |
| Peak Forward Current | - |
| Diac / Sidac Case Style | DO-35 |
| No. of Pins | 2Pins |
| Type | DIAC |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Through Hole |
| Product Range | - |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for DB3
1 Product Found
Product Overview
The DB3 is a Diac functioning as a trigger diode with a fixed voltage reference. The DB3 series can be used in conjunction with triacs for simplified gate control circuits or as a starting element in fluorescent lamp ballasts.
- Low breakover-current
- 2A Repetitive peak on-state current
- 10µA Leakage current
- 0.30A Peak current
- Blue body coat
- -40 to 125°C Operating junction temperature range
Applications
Industrial, Lighting
Technical Specifications
| Breakover Voltage Min | 28V |
|---|---|
| Breakover Current Max | 50µA |
| Diac / Sidac Case Style | DO-35 |
| Type | DIAC |
| Thyristor Mounting | Through Hole |
| SVHC | No SVHC (15-Jan-2018) |
| Breakover Voltage Max | 36V |
|---|---|
| Peak Forward Current | - |
| No. of Pins | 2Pins |
| Operating Temperature Max | 125°C |
| Product Range | - |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
