Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDB3TGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.32R8794
Your Part Number
10,278 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.232 |
| 10+ | $0.160 |
| 100+ | $0.082 |
| 500+ | $0.053 |
| 1000+ | $0.041 |
| 2500+ | $0.036 |
| 10000+ | $0.035 |
| 25000+ | $0.031 |
Price for:Each
Minimum: 5
Multiple: 5
$1.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDB3TGCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.32R8794
Technical Datasheet
Breakover Voltage Min30V
Breakover Voltage Max34V
Peak Forward Current-
Breakover Current Max15µA
Diac / Sidac Case StyleDO-35
No. of Pins2Pins
TypeDIAC
Operating Temperature Max125°C
Thyristor MountingThrough Hole
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Breakover Voltage Min
30V
Peak Forward Current
-
Diac / Sidac Case Style
DO-35
Type
DIAC
Thyristor Mounting
Through Hole
SVHC
No SVHC (25-Jun-2025)
Breakover Voltage Max
34V
Breakover Current Max
15µA
No. of Pins
2Pins
Operating Temperature Max
125°C
Product Range
-
Technical Docs (2)
Alternatives for DB3TG
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
