Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDSILC6-4P6Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel45Y5017
Re-Reel32R8797RL
Cut Tape32R8797
Product RangeDSILC
Your Part Number
3,000 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.174 | $0.00 |
| Total Price | $0.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.777 |
| 10+ | $0.371 |
| 15+ | $0.355 |
| 25+ | $0.340 |
| 50+ | $0.324 |
| 125+ | $0.309 |
| 250+ | $0.302 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.174 |
| 9000+ | $0.152 |
| 15000+ | $0.149 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDSILC6-4P6Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel45Y5017
Re-Reel32R8797RL
Cut Tape32R8797
Product RangeDSILC
Technical Datasheet
Clamping Voltage Vc Max-
Diode Case StyleSOT-666
No. of Pins6Pins
Operating Voltage1V
Power Dissipation Pd-
Product RangeDSILC
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-666
Operating Voltage
1V
Product Range
DSILC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for DSILC6-4P6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
