Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDVIULC6-4SC6Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel07X1888
Re-Reel32R8798RL
Cut Tape32R8798
Product RangeDVIUL
Your Part Number
1,525 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.854 | $4.27 |
| Total Price | $4.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.854 |
| 50+ | $0.531 |
| 100+ | $0.350 |
| 250+ | $0.309 |
| 500+ | $0.268 |
| 1000+ | $0.243 |
| 2500+ | $0.222 |
| 5000+ | $0.201 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.204 |
| 6000+ | $0.196 |
| 12000+ | $0.187 |
| 18000+ | $0.185 |
| 30000+ | $0.182 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoDVIULC6-4SC6Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Full Reel07X1888
Re-Reel32R8798RL
Cut Tape32R8798
Product RangeDVIUL
Technical Datasheet
Clamping Voltage Vc Max17V
Diode Case StyleSOT-23
No. of Pins6Pins
Operating Voltage-
Power Dissipation Pd80W
Product RangeDVIUL
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
17V
No. of Pins
6Pins
Power Dissipation Pd
80W
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
-
Product Range
DVIUL
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for DVIULC6-4SC6
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
