Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoE-L9637D013TRCopy
Newark Part No.07AH6514RL
Your Part Number
19,834 In Stock
Need more?
4997 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
14837 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 100+ | $1.310 |
| 250+ | $1.220 |
| 500+ | $1.170 |
| 1000+ | $1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 100
Multiple: 1
$136.00
A $5.00 re-reeling charge will be added for this product
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoE-L9637D013TRCopy
Newark Part No.07AH6514RL
Technical Datasheet
Product Overview
E-L9637D013TR is a monolithic bus driver with ISO 9141 interface. It is a monolithic integrated circuit containing standard ISO 9141 compatible interface functions.
- TTL compatible TX input, EMI robustness optimized
- Bidirectional K-I/O pin with supply voltage dependent input threshold
- Overtemperature shut down function selective to K-I/O pin
- Defined OFF output status in undervoltage condition and VS or GND interruption
- High input impedance for open VS or GND connection
- Supply voltage range from 4.5V to 36V, supply VCC current is 1µA typical
- Input current is 4µA typical, output on impedance is 10 ohm typical
- Transmission frequency is 50KHz maximum at (9V <lt/> VS <lt/> 16V (external loads) RKO = 510 ohm)
- Rise and fall time is 2µs typical at (9V <lt/> VS <lt/> 16V (external loads) RKO = 510 ohm)
- Junction temperature range from -40°C to 150°C, SO8 package
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
