Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoE-TDA7391PDTRCopy
Newark Part No.07AH6518
Your Part Number
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.900 |
| 10+ | $2.940 |
| 25+ | $2.700 |
| 50+ | $2.680 |
| 100+ | $2.650 |
| 250+ | $2.620 |
| 500+ | $2.600 |
| 1200+ | $2.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoE-TDA7391PDTRCopy
Newark Part No.07AH6518
Technical Datasheet
Output Power x Channels @ Load40W x 1 @ 3.2Ohm
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range8V to 18V
Supply Voltage Range8V to 18V
IC Case / PackagePowerSO
No. of Pins20Pins
Load Impedance3.2ohm
Output Type1 x Mono
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StylePowerSO
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power (VA)32W
Output Power32W
Technical Specifications
Output Power x Channels @ Load
40W x 1 @ 3.2Ohm
No. of Channels
1Channels
Supply Voltage Range
8V to 18V
No. of Pins
20Pins
Output Type
1 x Mono
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
PowerSO
Automotive Qualification Standard
-
Output Power (VA)
32W
Audio Amplifier Type
AB
Supply Voltage Range
8V to 18V
IC Case / Package
PowerSO
Load Impedance
3.2ohm
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
AB
No. of Channels
1 Channel
Output Power
32W
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
