Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoE-TDA7396Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18AC7240
Your Part Number
383 In Stock
750 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.580 |
| 10+ | $4.970 |
| 25+ | $4.570 |
| 50+ | $4.350 |
| 100+ | $4.120 |
| 250+ | $3.910 |
| 500+ | $3.740 |
Price for:Each
Minimum: 1
Multiple: 1
$6.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoE-TDA7396Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.18AC7240
Technical Datasheet
Output Power x Channels @ Load65W x 1 @ 2Ohm
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range8V to 18V
Supply Voltage Range8V to 18V
IC Case / PackageMultiwatt
No. of Pins11Pins
Load Impedance4ohm
Output Type1 x Mono
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMultiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power (VA)45W
Output Power45W
Technical Specifications
Output Power x Channels @ Load
65W x 1 @ 2Ohm
No. of Channels
1Channels
Supply Voltage Range
8V to 18V
No. of Pins
11Pins
Output Type
1 x Mono
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
Multiwatt
Automotive Qualification Standard
-
Output Power (VA)
45W
Audio Amplifier Type
AB
Supply Voltage Range
8V to 18V
IC Case / Package
Multiwatt
Load Impedance
4ohm
IC Mounting
Through Hole
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
AB
No. of Channels
1 Channel
Output Power
45W
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
