Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoE-TDA7560Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.07AH6519
Your Part Number
1,054 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.790 |
| 10+ | $13.260 |
| 25+ | $11.730 |
| 50+ | $11.290 |
| 100+ | $11.020 |
| 250+ | $10.750 |
| 500+ | $10.400 |
Price for:Each
Minimum: 1
Multiple: 1
$14.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoE-TDA7560Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.07AH6519
Technical Datasheet
Output Power x Channels @ Load80W x 4 @ 2Ohm
Audio Amplifier TypeAB
No. of Channels4Channels
Supply Voltage Range8V to 18V
Supply Voltage Range8V to 18V
IC Case / PackageFlexiwatt
No. of Pins25Pins
Load Impedance2ohm
Output Type4 x Stereo
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleFlexiwatt
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels4 Channel
Output Power80W
Output Power (VA)80W
Product Overview
E-TDA7560 is a 4 x 51W quad bridge car radio amplifier. It is a breakthrough BCD (Bipolar / CMOS / DMOS) technology class AB audio power amplifier designed for high power car radio. The fully complementary P-Channel/N-Channel output structure allows a rail to rail output voltage swing which, combined with high output current and minimized saturation losses sets new power references in the car-radio field, with unparalleled distortion performances.
- Multipower BCD technology, MOSFET output power stage
- Excellent 2ohm driving capability, Hi-Fi class distortion, low output noise
- Standby function, mute function, automate at min. supply voltage detection
- Low external component count, 26dB internally fixed gain
- No external compensation, no bootstrap capacitors
- On board 0.35A high side driver
- Output short circuit to GND, to VS, across the load, very inductive loads
- Overrating chip temperature with soft thermal limiter
- Load dump voltage, fortuitous open GND, reversed battery, ESD
- 25pin Flexiwatt (vertical) package, 150°C junction temperature
Technical Specifications
Output Power x Channels @ Load
80W x 4 @ 2Ohm
No. of Channels
4Channels
Supply Voltage Range
8V to 18V
No. of Pins
25Pins
Output Type
4 x Stereo
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Amplifier Class
AB
No. of Channels
4 Channel
Output Power (VA)
80W
Audio Amplifier Type
AB
Supply Voltage Range
8V to 18V
IC Case / Package
Flexiwatt
Load Impedance
2ohm
IC Mounting
Through Hole
Operating Temperature Max
105°C
Qualification
-
Amplifier Case Style
Flexiwatt
Automotive Qualification Standard
-
Output Power
80W
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
