Print Page
E-TEA3718DP
Stepper Motor Driver Circuit, Thermal Protection, 50V to 5V supply, 45V/1.5A/2 Outputs, DIP-16
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoE-TEA3718DPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.91K9593
Your Part Number
1,376 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.080 |
| 10+ | $3.240 |
| 25+ | $2.960 |
| 50+ | $2.840 |
| 100+ | $2.710 |
| 250+ | $2.600 |
| 500+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$4.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoE-TEA3718DPCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.91K9593
Technical Datasheet
IC TypeMotor Driver
Motor TypeStepper
No. of Outputs2Outputs
Output Current1.5A
Output Voltage45V
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min50V
Supply Voltage Max5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Driver Case StyleDIP
Product Overview
The E-TEA3718DP is a Stepper Motor Driver consists of an LS-TTL compatible logic input, a current sensor, a mono-stable and an output stage with built-in protection diodes. Two TEA3718 ICs and a few external components form a complete control and drive unit for LS-TTL or microprocessor-controlled stepper motor systems. It is designed for unstabilized motor supply voltage.
- Bi-polar drive of stepper motor for maximum motor performance
- Current levels can be selected insteps or varied continuously
- Thermal overload protection
- Alarm output or pre-alarm output
Technical Specifications
IC Type
Motor Driver
No. of Outputs
2Outputs
Output Voltage
45V
No. of Pins
16Pins
Supply Voltage Max
5V
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
DIP
Motor Type
Stepper
Output Current
1.5A
IC Case / Package
DIP
Supply Voltage Min
50V
Operating Temperature Min
0°C
Qualification
-
MSL
-
Automotive Qualification Standard
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
