Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoECMF04-4HSWM10Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK4883
Re-Reel31Y1307RL
Cut Tape31Y1307
Product RangeECMF Series
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.933 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.933 |
| 50+ | $0.709 |
| 100+ | $0.677 |
| 250+ | $0.638 |
| 500+ | $0.611 |
| 1000+ | $0.585 |
| 2500+ | $0.573 |
| 5000+ | $0.562 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.598 |
| 9000+ | $0.583 |
| 15000+ | $0.562 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoECMF04-4HSWM10Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel86AK4883
Re-Reel31Y1307RL
Cut Tape31Y1307
Product RangeECMF Series
Technical Datasheet
EMI Filter TypeCommon Mode Filter with ESD Protection
No. of Data Lines4 Data Lines
Filter CircuitCommon-Mode
Filter Case / PackageµQFN
No. of Pins10Pins
Product RangeECMF Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
EMI Filter Type
Common Mode Filter with ESD Protection
Filter Circuit
Common-Mode
No. of Pins
10Pins
SVHC
No SVHC (25-Jun-2025)
No. of Data Lines
4 Data Lines
Filter Case / Package
µQFN
Product Range
ECMF Series
Technical Docs (2)
Alternatives for ECMF04-4HSWM10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
